
74HCT32PW,118 | |
|---|---|
DigiKey Part Number | 1727-6633-2-ND - Tape & Reel (TR) 1727-6633-1-ND - Cut Tape (CT) 1727-6633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT32PW,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,09920 Kč | 77,48 Kč |
| 100 | 2,65410 Kč | 265,41 Kč |
| 250 | 2,44164 Kč | 610,41 Kč |
| 500 | 2,31314 Kč | 1 156,57 Kč |
| 1 000 | 2,20731 Kč | 2 207,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,09552 Kč | 5 238,80 Kč |
| 5 000 | 2,02811 Kč | 10 140,55 Kč |
| 7 500 | 1,99436 Kč | 14 957,70 Kč |
| 12 500 | 1,95696 Kč | 24 462,00 Kč |
| 17 500 | 1,93510 Kč | 33 864,25 Kč |
| 25 000 | 1,91409 Kč | 47 852,25 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

