
SN74HCT32PWR | |
|---|---|
DigiKey Part Number | 296-8411-2-ND - Tape & Reel (TR) 296-8411-1-ND - Cut Tape (CT) 296-8411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT32PWR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT32PWR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,12360 Kč | 128,09 Kč |
| 100 | 4,43060 Kč | 443,06 Kč |
| 250 | 4,09964 Kč | 1 024,91 Kč |
| 500 | 3,89974 Kč | 1 949,87 Kč |
| 1 000 | 3,73554 Kč | 3 735,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,60021 Kč | 7 200,42 Kč |
| 4 000 | 3,48892 Kč | 13 955,68 Kč |
| 6 000 | 3,43321 Kč | 20 599,26 Kč |
| 10 000 | 3,37144 Kč | 33 714,40 Kč |
| 14 000 | 3,33535 Kč | 46 694,90 Kč |
| 20 000 | 3,30063 Kč | 66 012,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




