SN74HCT245DWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9 899
Unit Price: 15,40000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,14655 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 451
Unit Price: 30,79000 Kč
Datasheet

Direct


onsemi
In Stock: 1 994
Unit Price: 17,06000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,90000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,67991 Kč
Datasheet

Similar


onsemi
In Stock: 429
Unit Price: 17,69000 Kč
Datasheet

Similar


onsemi
In Stock: 575
Unit Price: 17,69000 Kč
Datasheet

Similar


onsemi
In Stock: 1 651
Unit Price: 16,85000 Kč
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT245DWRG4

DigiKey Part Number
SN74HCT245DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCT245DWRG4
Description
IC TXRX NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT245DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,14655 Kč14 293,10 Kč
4 0006,95082 Kč27 803,28 Kč
6 0006,85284 Kč41 117,04 Kč
10 0006,74424 Kč67 442,40 Kč
14 0006,68076 Kč93 530,64 Kč
20 0006,61970 Kč132 394,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14655 Kč
Unit Price with VAT:8,64733 Kč