


| SN74HCT645DWR | |
|---|---|
| DigiKey Part Number | 296-28510-2-ND - Tape & Reel (TR) 296-28510-1-ND - Cut Tape (CT) 296-28510-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74HCT645DWR | 
| Description | IC TXRX NON-INVERT 5.5V 20-SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74HCT645DWR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Transceiver, Non-Inverting | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 6mA, 6mA | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 20-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 30,79000 Kč | 30,79 Kč | 
| 10 | 22,40800 Kč | 224,08 Kč | 
| 25 | 20,34000 Kč | 508,50 Kč | 
| 100 | 18,05130 Kč | 1 805,13 Kč | 
| 250 | 16,96188 Kč | 4 240,47 Kč | 
| 500 | 16,61692 Kč | 8 308,46 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 14,80482 Kč | 29 609,64 Kč | 
| 4 000 | 14,44868 Kč | 57 794,72 Kč | 
| 6 000 | 14,27018 Kč | 85 621,08 Kč | 
| 10 000 | 14,07251 Kč | 140 725,10 Kč | 
| 14 000 | 13,95707 Kč | 195 398,98 Kč | 
| Unit Price without VAT: | 30,79000 Kč | 
|---|---|
| Unit Price with VAT: | 37,25590 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic