
SN74HCT244QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-44962-2-ND - Tape & Reel (TR) 296-44962-1-ND - Cut Tape (CT) 296-44962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244QPWRQ1 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244QPWRQ1 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 25 | 9,49120 Kč | 237,28 Kč |
| 100 | 8,30890 Kč | 830,89 Kč |
| 250 | 7,74240 Kč | 1 935,60 Kč |
| 500 | 7,40138 Kč | 3 700,69 Kč |
| 1 000 | 7,12042 Kč | 7 120,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,34048 Kč | 14 680,96 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











