
AMC1300BDWV | |
|---|---|
DigiKey Part Number | AMC1300BDWV-ND |
Manufacturer | |
Manufacturer Product Number | AMC1300BDWV |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1300BDWV Models |
Category | Current - Supply 5.9mA |
Mfr | Current - Output / Channel 14 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Current - Input Bias 30 µA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 10 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,00000 Kč | 200,00 Kč |
| 10 | 155,68600 Kč | 1 556,86 Kč |
| 64 | 135,84094 Kč | 8 693,82 Kč |
| 128 | 130,70695 Kč | 16 730,49 Kč |
| 256 | 126,48289 Kč | 32 379,62 Kč |
| 512 | 123,00549 Kč | 62 978,81 Kč |
| 1 024 | 120,14356 Kč | 123 027,01 Kč |
| Unit Price without VAT: | 200,00000 Kč |
|---|---|
| Unit Price with VAT: | 242,00000 Kč |





