
SN74HCT244QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-44962-2-ND - Tape & Reel (TR) 296-44962-1-ND - Cut Tape (CT) 296-44962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244QPWRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,58800 Kč | 105,88 Kč |
| 25 | 9,51480 Kč | 237,87 Kč |
| 100 | 8,32950 Kč | 832,95 Kč |
| 250 | 7,76156 Kč | 1 940,39 Kč |
| 500 | 7,41970 Kč | 3 709,85 Kč |
| 1 000 | 7,31088 Kč | 7 310,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,90640 Kč | 13 812,80 Kč |
| 4 000 | 6,71579 Kč | 26 863,16 Kč |
| 6 000 | 6,62026 Kč | 39 721,56 Kč |
| 10 000 | 6,51447 Kč | 65 144,70 Kč |
| 14 000 | 6,45264 Kč | 90 336,96 Kč |
| 20 000 | 6,39315 Kč | 127 863,00 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |











