
SN74HCT244PWRG4 | |
|---|---|
DigiKey Part Number | 296-49899-2-ND - Tape & Reel (TR) 296-49899-1-ND - Cut Tape (CT) 296-49899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244PWRG4 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,27962 Kč | 12 559,24 Kč |
| 4 000 | 6,10366 Kč | 24 414,64 Kč |
| 6 000 | 6,01553 Kč | 36 093,18 Kč |
| 10 000 | 5,91787 Kč | 59 178,70 Kč |
| 14 000 | 5,86080 Kč | 82 051,20 Kč |
| 20 000 | 5,80591 Kč | 116 118,20 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |





