
SN74HCT244PWR | |
|---|---|
DigiKey Part Number | 296-8402-2-ND - Tape & Reel (TR) 296-8402-1-ND - Cut Tape (CT) 296-8402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244PWR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 100 | 6,29940 Kč | 629,94 Kč |
| 250 | 5,85172 Kč | 1 462,93 Kč |
| 500 | 5,58252 Kč | 2 791,26 Kč |
| 1 000 | 5,42945 Kč | 5 429,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,17821 Kč | 10 356,42 Kč |
| 4 000 | 5,02787 Kč | 20 111,48 Kč |
| 6 000 | 4,95262 Kč | 29 715,72 Kč |
| 10 000 | 4,86923 Kč | 48 692,30 Kč |
| 14 000 | 4,82047 Kč | 67 486,58 Kč |
| 20 000 | 4,77359 Kč | 95 471,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |







