Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT244MTCX

DigiKey Part Number
MM74HCT244MTCXTR-ND - Tape & Reel (TR)
MM74HCT244MTCXCT-ND - Cut Tape (CT)
MM74HCT244MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT244MTCX
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT244MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.2mA, 7.2mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC244ADTR2Gonsemi12 214MC74HC244ADTR2GOSCT-ND8,19000 KčSimilar
MC74HCT244ADTR2Gonsemi452MC74HCT244ADTGOSCT-ND9,45000 KčSimilar
74HCT244PW,118Nexperia USA Inc.13 2761727-7301-1-ND7,56000 KčSimilar
SN74HCT244DBRTexas Instruments4 714296-8400-1-ND10,92000 KčSimilar
SN74HCT244PWRochester Electronics, LLC5 8312156-SN74HCT244PW-ND23,52000 KčSimilar
In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,15500 Kč91,55 Kč
258,21440 Kč205,36 Kč
1007,16450 Kč716,45 Kč
2506,66644 Kč1 666,61 Kč
5006,36576 Kč3 182,88 Kč
1 0006,22948 Kč6 229,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,85685 Kč14 642,12 Kč
5 0005,69936 Kč28 496,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč