SN74HCT244PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 136
Unit Price: 11,24000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9
Unit Price: 10,40000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 972
Unit Price: 23,30000 Kč
Datasheet

Direct


onsemi
In Stock: 129
Unit Price: 9,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 188
Unit Price: 13,52000 Kč
Datasheet

Similar


onsemi
In Stock: 202
Unit Price: 12,90000 Kč
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT244PWRG4

DigiKey Part Number
296-49899-2-ND - Tape & Reel (TR)
296-49899-1-ND - Cut Tape (CT)
296-49899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT244PWRG4
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT244PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,73000 Kč13,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,27239 Kč12 544,78 Kč
4 0006,09663 Kč24 386,52 Kč
6 0006,00860 Kč36 051,60 Kč
10 0005,91105 Kč59 110,50 Kč
14 0005,85405 Kč81 956,70 Kč
20 0005,79923 Kč115 984,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,73000 Kč
Unit Price with VAT:16,61330 Kč