
SN74HCT244NSR | |
|---|---|
DigiKey Part Number | 296-8401-2-ND - Tape & Reel (TR) 296-8401-1-ND - Cut Tape (CT) 296-8401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244NSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 11,73500 Kč | 117,35 Kč |
| 25 | 10,54440 Kč | 263,61 Kč |
| 100 | 9,25030 Kč | 925,03 Kč |
| 250 | 8,63200 Kč | 2 158,00 Kč |
| 500 | 8,25874 Kč | 4 129,37 Kč |
| 1 000 | 8,18113 Kč | 8 181,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,69874 Kč | 15 397,48 Kč |
| 4 000 | 7,49063 Kč | 29 962,52 Kč |
| 6 000 | 7,38644 Kč | 44 318,64 Kč |
| 10 000 | 7,27093 Kč | 72 709,30 Kč |
| 14 000 | 7,20345 Kč | 100 848,30 Kč |
| 20 000 | 7,13854 Kč | 142 770,80 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |

