


IN6BBRNC | |
|---|---|
DigiKey Part Number | 2449-IN6BBRNC-ND |
Manufacturer | |
Manufacturer Product Number | IN6BBRNC |
Description | LED PNL IND RED 6MM .100" QUICK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 145° 25mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer CIT Relay and Switch | Panel Cutout Dimensions 0.24" (6.00mm) |
Series | Lens Size 3.00mm Dia |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 120mcd |
Type LED | Wavelength - Peak 635nm |
Lamp Color Red | Viewing Angle 145° |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Current 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,95000 Kč | 105,95 Kč |
| 10 | 78,75000 Kč | 787,50 Kč |
| 100 | 62,73540 Kč | 6 273,54 Kč |
| 500 | 55,72964 Kč | 27 864,82 Kč |
| 1 000 | 53,45202 Kč | 53 452,02 Kč |
| 2 000 | 51,52560 Kč | 103 051,20 Kč |
| Unit Price without VAT: | 105,95000 Kč |
|---|---|
| Unit Price with VAT: | 128,19950 Kč |











