
SN74HCT245NSR | |
|---|---|
DigiKey Part Number | 296-15849-2-ND - Tape & Reel (TR) 296-15849-1-ND - Cut Tape (CT) 296-15849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT245NSR |
Description | IC TXRX 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT245NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 11,29680 Kč | 282,42 Kč |
| 100 | 9,91530 Kč | 991,53 Kč |
| 250 | 9,25844 Kč | 2 314,61 Kč |
| 500 | 8,86242 Kč | 4 431,21 Kč |
| 1 000 | 8,80278 Kč | 8 802,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,26744 Kč | 16 534,88 Kč |
| 4 000 | 8,04643 Kč | 32 185,72 Kč |
| 6 000 | 7,93574 Kč | 47 614,44 Kč |
| 10 000 | 7,81308 Kč | 78 130,80 Kč |
| 14 000 | 7,74138 Kč | 108 379,32 Kč |
| 20 000 | 7,67246 Kč | 153 449,20 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


