Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

SN74HCT14QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-46198-2-ND - Tape & Reel (TR) 296-46198-1-ND - Cut Tape (CT) 296-46198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT14QPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT14QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,97800 Kč | 79,78 Kč |
| 25 | 7,13160 Kč | 178,29 Kč |
| 100 | 6,20980 Kč | 620,98 Kč |
| 250 | 5,76772 Kč | 1 441,93 Kč |
| 500 | 5,50162 Kč | 2 750,81 Kč |
| 1 000 | 5,34628 Kč | 5 346,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,10189 Kč | 10 203,78 Kč |
| 4 000 | 4,95333 Kč | 19 813,32 Kč |
| 6 000 | 4,87897 Kč | 29 273,82 Kč |
| 10 000 | 4,79656 Kč | 47 965,60 Kč |
| 14 000 | 4,74837 Kč | 66 477,18 Kč |
| 20 000 | 4,70207 Kč | 94 041,40 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |







