AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT08PWT

DigiKey Part Number
296-SN74HCT08PWTTR-ND - Tape & Reel (TR)
296-SN74HCT08PWTCT-ND - Cut Tape (CT)
296-SN74HCT08PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT08PWT
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT08PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
22ns @ 5.5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT08PWRTexas Instruments5 291296-8385-1-ND9,24000 KčParametric Equivalent
SN74HCT08PWTTexas Instruments15 576296-SN74HCT08PWTCT-ND20,79000 KčParametric Equivalent
74HCT08PW,118Nexperia USA Inc.9 8501727-5966-1-ND5,46000 KčSimilar
74HCT08T14-13Diodes Incorporated1 45431-74HCT08T14-13CT-ND5,46000 KčSimilar
MC74HCT08ADTR2Gonsemi4 304MC74HCT08ADTR2GOSCT-ND8,19000 KčSimilar
In-Stock: 6 295
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
2513,44720 Kč336,18 Kč
10011,84920 Kč1 184,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,08360 Kč2 770,90 Kč
50010,62288 Kč5 311,44 Kč
75010,39177 Kč7 793,83 Kč
1 25010,13598 Kč12 669,98 Kč
1 7509,98641 Kč17 476,22 Kč
2 5009,84269 Kč24 606,72 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

9 281In Stock
Ships from Rochester Electronics, LLC