SN74HCT04DRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7 312
Unit Price: 0,31000 Kč
Datasheet

Direct


onsemi
In Stock: 1 772
Unit Price: 0,29000 Kč
Datasheet

Direct


onsemi
In Stock: 224
Unit Price: 0,40000 Kč
Datasheet

Direct


onsemi
In Stock: 3 934
Unit Price: 0,23000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 417
Unit Price: 0,19000 Kč
Datasheet

Similar


onsemi
In Stock: 110
Unit Price: 0,30000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT04DRE4

DigiKey Part Number
SN74HCT04DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCT04DRE4
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT04DRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,59697 Kč11 492,42 Kč
5 0004,46791 Kč22 339,55 Kč
7 5004,40328 Kč33 024,60 Kč
12 5004,33169 Kč54 146,12 Kč
17 5004,28983 Kč75 072,03 Kč
25 0004,24959 Kč106 239,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59697 Kč
Unit Price with VAT:5,56233 Kč