SN74HCT00DBR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 000
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 275
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 1 093
Unit Price: 9,45000 Kč
Datasheet
NAND Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT00DBR

DigiKey Part Number
296-31828-2-ND - Tape & Reel (TR)
296-31828-1-ND - Cut Tape (CT)
296-31828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT00DBR
Description
IC GATE NAND 4CH 2-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT00DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SSOP
Number of Inputs
2
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT00DBRTexas Instruments0296-31828-1-ND7,77000 KčParametric Equivalent
74HCT00DB,112Nexperia USA Inc.01727-3346-ND0,00000 KčSimilar
74HCT00PW,118Nexperia USA Inc.5 0001727-6616-1-ND5,25000 KčSimilar
74HCT00T14-13Diodes Incorporated27531-74HCT00T14-13CT-ND4,83000 KčSimilar
MM74HCT00MTCXonsemi1 093MM74HCT00MTCXCT-ND9,45000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,35400 Kč53,54 Kč
254,76240 Kč119,06 Kč
1004,10930 Kč410,93 Kč
2503,79812 Kč949,53 Kč
5003,61124 Kč1 805,62 Kč
1 0003,45732 Kč3 457,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,33039 Kč6 660,78 Kč
4 0003,22608 Kč12 904,32 Kč
6 0003,17385 Kč19 043,10 Kč
10 0003,11594 Kč31 159,40 Kč
14 0003,08207 Kč43 148,98 Kč
20 0003,04954 Kč60 990,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč