74HCT00DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5 000
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 1 093
Unit Price: 9,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 714
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 364
Unit Price: 9,24000 Kč
Datasheet
NAND Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT00DB,112

DigiKey Part Number
1727-3346-ND
Manufacturer
Manufacturer Product Number
74HCT00DB,112
Description
IC GATE NAND 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
12ns @ 4.5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SSOP
Number of Inputs
2
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT00PW,118Nexperia USA Inc.5 0001727-6616-1-ND5,25000 KčSimilar
MM74HCT00MTCXonsemi1 093MM74HCT00MTCXCT-ND9,45000 KčSimilar
SN74HCT00DBRTexas Instruments0296-31828-1-ND7,77000 KčSimilar
SN74HCT00PWRochester Electronics, LLC8 7142156-SN74HCT00PW-ND20,79000 KčSimilar
SN74HCT00PWRTexas Instruments5 364296-8378-1-ND9,24000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types