
SN74HCS74QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS74QDYYRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS74QDYYRQ1CT-ND - Cut Tape (CT) 296-SN74HCS74QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS74QDYYRQ1 |
Description | IC FF D-TYPE DBL 1-BIT SOT23-14 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge SOT-23-14 Thin, SOT-23 Variant |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS74QDYYRQ1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOT-23-THIN |
Number of Bits per Element 1 | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Clock Frequency 105 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS74DYYR | Texas Instruments | 2 096 | 296-SN74HCS74DYYRCT-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,20760 Kč | 130,19 Kč |
| 100 | 4,50200 Kč | 450,20 Kč |
| 250 | 4,16600 Kč | 1 041,50 Kč |
| 500 | 3,96358 Kč | 1 981,79 Kč |
| 1 000 | 3,79728 Kč | 3 797,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,59150 Kč | 10 774,50 Kč |
| 6 000 | 3,49078 Kč | 20 944,68 Kč |
| 9 000 | 3,44036 Kč | 30 963,24 Kč |
| 15 000 | 3,38447 Kč | 50 767,05 Kč |
| 21 000 | 3,35184 Kč | 70 388,64 Kč |
| 30 000 | 3,32043 Kč | 99 612,90 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











