
SN74HCS74DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS74DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS74DYYRCT-ND - Cut Tape (CT) 296-SN74HCS74DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS74DYYR |
Description | IC FF D-TYPE DBL 1-BIT SOT23-14 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge SOT-23-14 Thin, SOT-23 Variant |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS74DYYR Models |
Category | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOT-23-THIN |
Number of Bits per Element 1 | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Clock Frequency 105 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS74QDYYRQ1 | Texas Instruments | 1 461 | 296-SN74HCS74QDYYRQ1CT-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,72040 Kč | 118,01 Kč |
| 100 | 4,07360 Kč | 407,36 Kč |
| 250 | 3,76452 Kč | 941,13 Kč |
| 500 | 3,57932 Kč | 1 789,66 Kč |
| 1 000 | 3,42624 Kč | 3 426,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07831 Kč | 6 234,93 Kč |
| 6 000 | 2,01420 Kč | 12 085,20 Kč |
| 9 000 | 1,98212 Kč | 17 839,08 Kč |
| 15 000 | 1,94657 Kč | 29 198,55 Kč |
| 21 000 | 1,92578 Kč | 40 441,38 Kč |
| 30 000 | 1,90580 Kč | 57 174,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

