
SN74HCS365DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS365DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS365DYYRCT-ND - Cut Tape (CT) 296-SN74HCS365DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS365DYYR |
Description | IC BUFF NON-INVERT 6V 16-SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,23360 Kč | 80,84 Kč |
| 100 | 2,76750 Kč | 276,75 Kč |
| 250 | 2,54664 Kč | 636,66 Kč |
| 500 | 2,41352 Kč | 1 206,76 Kč |
| 1 000 | 2,30369 Kč | 2 303,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16804 Kč | 6 504,12 Kč |
| 6 000 | 2,10166 Kč | 12 609,96 Kč |
| 9 000 | 2,06842 Kč | 18 615,78 Kč |
| 15 000 | 2,03161 Kč | 30 474,15 Kč |
| 21 000 | 2,01008 Kč | 42 211,68 Kč |
| 30 000 | 1,98938 Kč | 59 681,40 Kč |
| 75 000 | 1,94482 Kč | 145 861,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










