


GPPC-PS-1-08-HG-ST-SL | |
|---|---|
DigiKey Part Number | 612-GPPC-PS-1-08-HG-ST-SL-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PS-1-08-HG-ST-SL |
Description | MULTI-POSITION SMPM 8 POSITION S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PS-1-08-HG-ST-SL Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 65 GHz |
Packaging Bulk | Number of Ports 8 |
Part Status Active | Features Smooth Bore |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Mounting Type Through Hole | Dielectric Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 515,80000 Kč | 2 515,80 Kč |
| 10 | 2 138,58600 Kč | 21 385,86 Kč |
| 25 | 2 091,54800 Kč | 52 288,70 Kč |
| Unit Price without VAT: | 2 515,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 044,11800 Kč |






