
GPPC-PF-1-08-EG-ST-EM-1N | |
|---|---|
DigiKey Part Number | 612-GPPC-PF-1-08-EG-ST-EM-1N-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PF-1-08-EG-ST-EM-1N |
Description | CONN SMPM PLUG 8POS GLD EDGE MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PF-1-08-EG-ST-EM-1N Models |
Category | Mounting Type Through Hole |
Mfr | Fastening Type Snap-On |
Packaging Bulk | Frequency - Max 65 GHz |
Part Status Active | Number of Ports 8 |
Connector Style | Features Full Detent |
Connector Type Plug, Male Pin | Housing Color Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 022,36000 Kč | 2 022,36 Kč |
| 10 | 1 872,61500 Kč | 18 726,15 Kč |
| 25 | 1 733,92640 Kč | 43 348,16 Kč |
| 50 | 1 605,46480 Kč | 80 273,24 Kč |
| 100 | 1 559,44500 Kč | 155 944,50 Kč |
| Unit Price without VAT: | 2 022,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 447,05560 Kč |







