Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS238BQBR

DigiKey Part Number
296-SN74HCS238BQBRTR-ND - Tape & Reel (TR)
296-SN74HCS238BQBRCT-ND - Cut Tape (CT)
296-SN74HCS238BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS238BQBR
Description
IC DECODER/DEMUX 1 X 3:8 16-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS238BQBR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-WFQFN Exposed Pad
Circuit
1 x 3:8
Supplier Device Package
16-WQFN (2.5x3.5)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS138BQBRTexas Instruments5 216296-SN74HCS138BQBRCT-ND11,26000 KčParametric Equivalent
SN74HCS138QBQBRQ1Texas Instruments711296-SN74HCS138QBQBRQ1CT-ND16,27000 KčParametric Equivalent
SN74HCS138QWBQBRQ1Texas Instruments2 410296-SN74HCS138QWBQBRQ1CT-ND16,89000 KčParametric Equivalent
SN74HCS238QBQBRQ1Texas Instruments2 893296-SN74HCS238QBQBRQ1CT-ND18,98000 KčParametric Equivalent
In-Stock: 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1010,88700 Kč108,87 Kč
259,77720 Kč244,43 Kč
1008,55910 Kč855,91 Kč
2507,97932 Kč1 994,83 Kč
5007,62978 Kč3 814,89 Kč
1 0007,53050 Kč7 530,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,98666 Kč20 959,98 Kč
6 0006,81280 Kč40 876,80 Kč
9 0006,72567 Kč60 531,03 Kč
15 0006,62921 Kč99 438,15 Kč
21 0006,57280 Kč138 028,80 Kč
30 0006,51861 Kč195 558,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč