
SN74HCS126DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS126DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS126DYYRCT-ND - Cut Tape (CT) 296-SN74HCS126DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS126DYYR |
Description | IC BUFF NON-INVERT 6V 14-SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,47360 Kč | 247,36 Kč |
| 250 | 2,27200 Kč | 568,00 Kč |
| 500 | 2,15104 Kč | 1 075,52 Kč |
| 1 000 | 2,05150 Kč | 2 051,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92846 Kč | 5 785,38 Kč |
| 6 000 | 1,86823 Kč | 11 209,38 Kč |
| 9 000 | 1,83807 Kč | 16 542,63 Kč |
| 15 000 | 1,80467 Kč | 27 070,05 Kč |
| 21 000 | 1,78512 Kč | 37 487,52 Kč |
| 30 000 | 1,76633 Kč | 52 989,90 Kč |
| 75 000 | 1,72588 Kč | 129 441,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









