
SN74ACT14BQAR | |
|---|---|
DigiKey Part Number | 296-SN74ACT14BQARTR-ND - Tape & Reel (TR) 296-SN74ACT14BQARCT-ND - Cut Tape (CT) 296-SN74ACT14BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT14BQAR |
Description | 6-CH, 4.5-V TO 5.5-V INVERTERS W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 1.2V ~ 1.4V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,37400 Kč | 209,35 Kč |
| 100 | 7,30730 Kč | 730,73 Kč |
| 250 | 6,80000 Kč | 1 700,00 Kč |
| 500 | 6,49426 Kč | 3 247,13 Kč |
| 1 000 | 6,36113 Kč | 6 361,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,93173 Kč | 17 795,19 Kč |
| 6 000 | 5,77949 Kč | 34 676,94 Kč |
| 9 000 | 5,70327 Kč | 51 329,43 Kč |
| 15 000 | 5,61884 Kč | 84 282,60 Kč |
| 21 000 | 5,56949 Kč | 116 959,29 Kč |
| 30 000 | 5,52201 Kč | 165 660,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











