
690A104-223-421 | |
|---|---|
DigiKey Part Number | 151-690A104-223-421-ND |
Manufacturer | |
Manufacturer Product Number | 690A104-223-421 |
Description | 690 SERIES SHORT BODY USB TYPEA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690A104-223-421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,67600 Kč | 241,90 Kč |
| 50 | 9,21400 Kč | 460,70 Kč |
| 100 | 8,77510 Kč | 877,51 Kč |
| 250 | 8,22364 Kč | 2 055,91 Kč |
| 500 | 7,83100 Kč | 3 915,50 Kč |
| 1 000 | 7,45681 Kč | 7 456,81 Kč |
| 2 500 | 6,98982 Kč | 17 474,55 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

