
SN74HC7001DR | |
|---|---|
DigiKey Part Number | 296-26486-2-ND - Tape & Reel (TR) 296-26486-1-ND - Cut Tape (CT) 296-26486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC7001DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC7001DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 25 | 31,54720 Kč | 788,68 Kč |
| 100 | 28,21500 Kč | 2 821,50 Kč |
| 250 | 26,62548 Kč | 6 656,37 Kč |
| 500 | 26,60110 Kč | 13 300,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,04514 Kč | 60 112,85 Kč |
| 5 000 | 23,54321 Kč | 117 716,05 Kč |
| 7 500 | 23,29196 Kč | 174 689,70 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |











