NCS213RSQT2G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 633
Unit Price: 8,40000 Kč
Datasheet
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Current Sense Amplifiers at PCIM 2018

NCS213RSQT2G

DigiKey Part Number
NCS213RSQT2GOSTR-ND - Tape & Reel (TR)
NCS213RSQT2GOSCT-ND - Cut Tape (CT)
NCS213RSQT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS213RSQT2G
Description
IC CURRENT SENSE 1 CIRCUIT SC88
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NCS213RSQT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
-3db Bandwidth
90 kHz
Current - Input Bias
39 µA
Voltage - Input Offset
5 µV
Current - Supply
40µA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,35200 Kč103,52 Kč
259,29800 Kč232,45 Kč
1008,13670 Kč813,67 Kč
2507,58028 Kč1 895,07 Kč
5007,24514 Kč3 622,57 Kč
1 0006,96945 Kč6 969,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,62872 Kč19 886,16 Kč
6 0006,46196 Kč38 771,76 Kč
9 0006,37840 Kč57 405,60 Kč
15 0006,28592 Kč94 288,80 Kč
21 0006,23185 Kč130 868,85 Kč
30 0006,17982 Kč185 394,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč