
ZXCT213ADW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT213ADW-7TR-ND - Tape & Reel (TR) 31-ZXCT213ADW-7CT-ND - Cut Tape (CT) 31-ZXCT213ADW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT213ADW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 100 | 4,46420 Kč | 446,42 Kč |
| 250 | 4,12904 Kč | 1 032,26 Kč |
| 500 | 3,92788 Kč | 1 963,94 Kč |
| 1 000 | 3,76158 Kč | 3 761,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,55650 Kč | 10 669,50 Kč |
| 6 000 | 3,45610 Kč | 20 736,60 Kč |
| 9 000 | 3,40583 Kč | 30 652,47 Kč |
| 15 000 | 3,35012 Kč | 50 251,80 Kč |
| 21 000 | 3,31757 Kč | 69 668,97 Kč |
| 30 000 | 3,28626 Kč | 98 587,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



