
ZXCT213ADW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT213ADW-7TR-ND - Tape & Reel (TR) 31-ZXCT213ADW-7CT-ND - Cut Tape (CT) 31-ZXCT213ADW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT213ADW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,01440 Kč | 125,36 Kč |
| 100 | 4,33400 Kč | 433,40 Kč |
| 250 | 4,00892 Kč | 1 002,23 Kč |
| 500 | 3,81324 Kč | 1 906,62 Kč |
| 1 000 | 3,65197 Kč | 3 651,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45291 Kč | 10 358,73 Kč |
| 6 000 | 3,35545 Kč | 20 132,70 Kč |
| 9 000 | 3,30663 Kč | 29 759,67 Kč |
| 15 000 | 3,25255 Kč | 48 788,25 Kč |
| 21 000 | 3,22093 Kč | 67 639,53 Kč |
| 30 000 | 3,19053 Kč | 95 715,90 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



