SN74HC573ADWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 670
Unit Price: 15,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 25 268
Unit Price: 11,76000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18 325
Unit Price: 17,64000 Kč
Datasheet

Similar


onsemi
In Stock: 3 031
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 17,01000 Kč
Datasheet

Similar


onsemi
In Stock: 15 000
Unit Price: 16,17000 Kč
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC573ADWRG4

DigiKey Part Number
296-52722-2-ND - Tape & Reel (TR)
296-52722-1-ND - Cut Tape (CT)
296-52722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC573ADWRG4
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC573ADWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
23ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,89933 Kč7 798,66 Kč
4 0003,78043 Kč15 121,72 Kč
6 0003,72088 Kč22 325,28 Kč
10 0003,65489 Kč36 548,90 Kč
14 0003,61634 Kč50 628,76 Kč
20 0003,57925 Kč71 585,00 Kč
50 0003,49940 Kč174 970,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč