D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC573ADWG

DigiKey Part Number
MC74HC573ADWGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC573ADWG
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC573ADWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
26ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 37 582
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,64100 Kč126,41 Kč
3810,90789 Kč414,50 Kč
1149,89298 Kč1 127,80 Kč
2669,29673 Kč2 472,93 Kč
5328,90442 Kč4 737,15 Kč
1 0268,59711 Kč8 820,63 Kč
2 5088,26022 Kč20 716,63 Kč
5 0168,05133 Kč40 385,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč

Other Suppliers on DigiKey

1 614In Stock
Ships from Flip Electronics
16 696In Stock
Ships from Rochester Electronics, LLC