
MM74HC573WMX | |
|---|---|
DigiKey Part Number | MM74HC573WMXTR-ND - Tape & Reel (TR) MM74HC573WMXCT-ND - Cut Tape (CT) MM74HC573WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC573WMX |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC573WMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 15ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 25 | 10,39840 Kč | 259,96 Kč |
| 100 | 9,11730 Kč | 911,73 Kč |
| 250 | 8,50504 Kč | 2 126,26 Kč |
| 500 | 8,13630 Kč | 4 068,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,83225 Kč | 7 832,25 Kč |
| 2 000 | 7,58217 Kč | 15 164,34 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



