20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC573D-Q100,118

DigiKey Part Number
1727-7355-2-ND - Tape & Reel (TR)
1727-7355-1-ND - Cut Tape (CT)
1727-7355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC573D-Q100,118
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC573D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
14ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
109,59900 Kč95,99 Kč
507,98640 Kč399,32 Kč
1007,48750 Kč748,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,16081 Kč12 321,62 Kč
4 0005,98299 Kč23 931,96 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč

Other Suppliers on DigiKey

25 260In Stock
Ships from Rochester Electronics, LLC