Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4040PWR

DigiKey Part Number
296-8325-2-ND - Tape & Reel (TR)
296-8325-1-ND - Cut Tape (CT)
296-8325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4040PWR
Description
IC BINARY COUNTER 12BIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4040PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
Asynchronous
Count Rate
33 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,16800 Kč81,68 Kč
257,31560 Kč182,89 Kč
1006,36870 Kč636,87 Kč
2505,91808 Kč1 479,52 Kč
5005,64552 Kč2 822,76 Kč
1 0005,49371 Kč5 493,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,23743 Kč10 474,86 Kč
4 0005,08572 Kč20 342,88 Kč
6 0005,00974 Kč30 058,44 Kč
10 0004,92556 Kč49 255,60 Kč
14 0004,87634 Kč68 268,76 Kč
20 0004,82904 Kč96 580,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč