
CD4014BPWR | |
|---|---|
DigiKey Part Number | 296-14248-2-ND - Tape & Reel (TR) 296-14248-1-ND - Cut Tape (CT) 296-14248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4014BPWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4014BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,25640 Kč | 206,41 Kč |
| 100 | 7,20440 Kč | 720,44 Kč |
| 250 | 6,70256 Kč | 1 675,64 Kč |
| 500 | 6,40020 Kč | 3 200,10 Kč |
| 1 000 | 6,26475 Kč | 6 264,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,94695 Kč | 11 893,90 Kč |
| 4 000 | 5,77844 Kč | 23 113,76 Kč |
| 6 000 | 5,69410 Kč | 34 164,60 Kč |
| 10 000 | 5,60057 Kč | 56 005,70 Kč |
| 14 000 | 5,54595 Kč | 77 643,30 Kč |
| 20 000 | 5,49341 Kč | 109 868,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





