
AR 24-ST/T | |
|---|---|
DigiKey Part Number | 123-AR24-ST/T-ND |
Manufacturer | |
Manufacturer Product Number | AR 24-ST/T |
Description | PIN HEADER DIL-SYSTEM, PIN: 11.9 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | AR 24-ST/T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 19 | 20,60000 Kč | 391,40 Kč |
| 114 | 18,14482 Kč | 2 068,51 Kč |
| 513 | 16,31581 Kč | 8 370,01 Kč |
| 1 007 | 15,55750 Kč | 15 666,40 Kč |
| 5 016 | 13,89158 Kč | 69 680,17 Kč |
| 10 013 | 13,23094 Kč | 132 481,40 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |





