
ATF22LV10CQZ-30XU | |
|---|---|
DigiKey Part Number | ATF22LV10CQZ-30XU-ND |
Manufacturer | |
Manufacturer Product Number | ATF22LV10CQZ-30XU |
Description | IC PLD 10MC 30NS 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATF22LV10CQZ-30XU Models |
Category | Number of Macrocells 10 |
Manufacturer Microchip Technology | Voltage - Input 3.3V |
Series | Speed 30 ns |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Verified | Supplier Device Package 24-TSSOP |
Programmable Type EE PLD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 25 | 54,80480 Kč | 1 370,12 Kč |
| 100 | 52,75750 Kč | 5 275,75 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |




