MFR Recommended
Direct
Direct
Upgrade
Upgrade
Similar
Similar

SN74HC373PWRE4 | |
|---|---|
DigiKey Part Number | SN74HC373PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC373PWRE4 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC373PWRE4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 15ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC373PWR | Texas Instruments | 30 233 | 296-8311-1-ND | 15,33000 Kč | MFR Recommended |
| MC74HC373ADTR2G | onsemi | 2 660 | MC74HC373ADTR2GOSCT-ND | 13,44000 Kč | Direct |
| MM74HC373MTCX | onsemi | 0 | MM74HC373MTCXCT-ND | 13,23000 Kč | Direct |
| 74HC373PW,112 | Nexperia USA Inc. | 0 | 1727-6434-ND | 0,00000 Kč | Upgrade |
| 74HC373PW,118 | Nexperia USA Inc. | 1 781 | 1727-4076-1-ND | 9,24000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,89933 Kč | 7 798,66 Kč |
| 4 000 | 3,78043 Kč | 15 121,72 Kč |
| 6 000 | 3,72088 Kč | 22 325,28 Kč |
| 10 000 | 3,65489 Kč | 36 548,90 Kč |
| 14 000 | 3,61634 Kč | 50 628,76 Kč |
| 20 000 | 3,57925 Kč | 71 585,00 Kč |
| 50 000 | 3,49940 Kč | 174 970,00 Kč |
| Unit Price without VAT: | 3,89933 Kč |
|---|---|
| Unit Price with VAT: | 4,71819 Kč |





