74HC373PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 781
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 483
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 203
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 2 660
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 68
Unit Price: 15,75000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 30 233
Unit Price: 15,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 355
Unit Price: 23,31000 Kč
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC373PW,112

DigiKey Part Number
1727-6434-ND
Manufacturer
Manufacturer Product Number
74HC373PW,112
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
12ns
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC373PW,118Nexperia USA Inc.1 7811727-4076-1-ND9,24000 KčParametric Equivalent
74HC373PW-Q100,118Nexperia USA Inc.4831727-74HC373PW-Q100,118CT-ND10,29000 KčParametric Equivalent
MC74HC373ADTGonsemi203MC74HC373ADTGOS-ND13,44000 KčSimilar
MC74HC373ADTR2Gonsemi2 660MC74HC373ADTR2GOSCT-ND13,44000 KčSimilar
MM74HC373MTConsemi68MM74HC373MTC-ND15,75000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types