
74HC373PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC373PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC373PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC373PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC373PW-Q100,118 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Delay Time - Propagation 12ns |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 6V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC373ADTR2G | onsemi | 2 660 | MC74HC373ADTR2GOSCT-ND | 13,44000 Kč | Direct |
| SN74HC373PWR | Texas Instruments | 30 233 | 296-8311-1-ND | 15,33000 Kč | Similar |
| SN74HC373PWT | Texas Instruments | 4 355 | 296-SN74HC373PWTCT-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,49240 Kč | 162,31 Kč |
| 100 | 5,63800 Kč | 563,80 Kč |
| 250 | 5,23020 Kč | 1 307,55 Kč |
| 500 | 4,98534 Kč | 2 492,67 Kč |
| 1 000 | 4,82219 Kč | 4 822,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,92360 Kč | 9 809,00 Kč |
| 5 000 | 3,81038 Kč | 19 051,90 Kč |
| 7 500 | 3,75369 Kč | 28 152,68 Kč |
| 12 500 | 3,69084 Kč | 46 135,50 Kč |
| 17 500 | 3,65412 Kč | 63 947,10 Kč |
| 25 000 | 3,61880 Kč | 90 470,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

