D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC373PWT

DigiKey Part Number
296-SN74HC373PWTTR-ND - Tape & Reel (TR)
296-SN74HC373PWTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74HC373PWT
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC373PWT Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
15ns
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC373ADTR2Gonsemi2 660MC74HC373ADTR2GOSCT-ND13,44000 KčDirect
MM74HC373MTConsemi68MM74HC373MTC-ND15,75000 KčDirect
MM74HC373MTCXonsemi0MM74HC373MTCXCT-ND13,23000 KčDirect
74HC373PW,118Nexperia USA Inc.1 7811727-4076-1-ND9,24000 KčUpgrade
74HC373PW-Q100,118Nexperia USA Inc.4831727-74HC373PW-Q100,118CT-ND10,29000 KčSimilar
In-Stock: 1 105
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,84000 Kč168,40 Kč
2515,21080 Kč380,27 Kč
10013,42820 Kč1 342,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,57864 Kč3 144,66 Kč
50012,06630 Kč6 033,15 Kč
75011,80956 Kč8 857,17 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč

Other Suppliers on DigiKey

3 250In Stock
Ships from Rochester Electronics, LLC