
MC74HC373ADTG | |
|---|---|
DigiKey Part Number | MC74HC373ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC373ADTG |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC373ADTG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 21ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 75 | 7,60973 Kč | 570,73 Kč |
| 150 | 7,17433 Kč | 1 076,15 Kč |
| 300 | 6,81737 Kč | 2 045,21 Kč |
| 525 | 6,57497 Kč | 3 451,86 Kč |
| 1 050 | 6,32360 Kč | 6 639,78 Kč |
| 2 550 | 6,06538 Kč | 15 466,72 Kč |
| 5 025 | 5,90719 Kč | 29 683,63 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

