
SN74HC27DBR | |
|---|---|
DigiKey Part Number | 296-28507-2-ND - Tape & Reel (TR) 296-28507-1-ND - Cut Tape (CT) 296-28507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC27DBR |
Description | IC GATE NOR 3CH 3-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC27DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,36800 Kč | 53,68 Kč |
| 25 | 4,77400 Kč | 119,35 Kč |
| 100 | 4,11950 Kč | 411,95 Kč |
| 250 | 3,80752 Kč | 951,88 Kč |
| 500 | 3,62018 Kč | 1 810,09 Kč |
| 1 000 | 3,46588 Kč | 3 465,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,33864 Kč | 6 677,28 Kč |
| 4 000 | 3,23407 Kč | 12 936,28 Kč |
| 6 000 | 3,18171 Kč | 19 090,26 Kč |
| 10 000 | 3,12365 Kč | 31 236,50 Kč |
| 14 000 | 3,08970 Kč | 43 255,80 Kč |
| 20 000 | 3,05709 Kč | 61 141,80 Kč |
| 50 000 | 2,98684 Kč | 149 342,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |




