
CD74HCT640M | |
|---|---|
DigiKey Part Number | 296-33163-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT640M |
Description | IC TXRX INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT640M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,25000 Kč | 89,25 Kč |
| 10 | 67,57100 Kč | 675,71 Kč |
| 25 | 62,16480 Kč | 1 554,12 Kč |
| 100 | 56,22030 Kč | 5 622,03 Kč |
| 250 | 53,38616 Kč | 13 346,54 Kč |
| 500 | 51,67690 Kč | 25 838,45 Kč |
| 1 000 | 50,27056 Kč | 50 270,56 Kč |
| 2 500 | 48,78573 Kč | 121 964,32 Kč |
| Unit Price without VAT: | 89,25000 Kč |
|---|---|
| Unit Price with VAT: | 107,99250 Kč |




