
SN74HC240PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC240PWTTR-ND - Tape & Reel (TR) 296-SN74HC240PWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC240PWT |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC240PWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC240APWR | Texas Instruments | 3 025 | 296-30021-1-ND | 16,17000 Kč | Parametric Equivalent |
| SN74HC240PWR | Texas Instruments | 3 997 | 296-8269-1-ND | 13,86000 Kč | Parametric Equivalent |
| SN74HC240PWT | Texas Instruments | 4 245 | 296-SN74HC240PWTCT-ND | 23,31000 Kč | Parametric Equivalent |
| 74HC240PW,118 | Nexperia USA Inc. | 0 | 1727-6587-1-ND | 8,40000 Kč | Upgrade |
| 74HC240PW-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC240PW-Q100,118TR-ND | 4,65005 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,21080 Kč | 380,27 Kč |
| 100 | 13,42820 Kč | 1 342,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,57864 Kč | 3 144,66 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

