
SN74HC191DT | |
|---|---|
DigiKey Part Number | 296-SN74HC191DTTR-ND - Tape & Reel (TR) 296-SN74HC191DTCT-ND - Cut Tape (CT) 296-SN74HC191DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC191DT |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC191DT Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC191DR | Texas Instruments | 2 585 | 296-14841-1-ND | 12,81000 Kč | Parametric Equivalent |
| SN74HC191DT | Texas Instruments | 69 | 296-SN74HC191DTCT-ND | 17,85000 Kč | Parametric Equivalent |
| SN74HC193DR | Texas Instruments | 3 090 | 296-41634-1-ND | 10,08000 Kč | Parametric Equivalent |
| 74HC191D,653 | Nexperia USA Inc. | 1 864 | 1727-74HC191D,653CT-ND | 11,55000 Kč | Similar |
| SN74HC191D | Rochester Electronics, LLC | 12 524 | 2156-SN74HC191D-ND | 17,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,55720 Kč | 288,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,93927 Kč | 8 939,27 Kč |
| 2 500 | 8,34326 Kč | 20 858,15 Kč |
| 6 250 | 7,92606 Kč | 49 537,88 Kč |
| 12 500 | 7,62809 Kč | 95 351,12 Kč |
| 25 000 | 7,38971 Kč | 184 742,75 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

