
SN74HC193DR | |
|---|---|
DigiKey Part Number | 296-41634-2-ND - Tape & Reel (TR) 296-41634-1-ND - Cut Tape (CT) 296-41634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC193DR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC193DR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,32440 Kč | 158,11 Kč |
| 100 | 5,49310 Kč | 549,31 Kč |
| 250 | 5,09496 Kč | 1 273,74 Kč |
| 500 | 4,85516 Kč | 2 427,58 Kč |
| 1 000 | 4,69053 Kč | 4 690,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,44948 Kč | 11 123,70 Kč |
| 5 000 | 4,32391 Kč | 21 619,55 Kč |
| 7 500 | 4,26100 Kč | 31 957,50 Kč |
| 12 500 | 4,19132 Kč | 52 391,50 Kč |
| 17 500 | 4,15057 Kč | 72 634,98 Kč |
| 25 000 | 4,11139 Kč | 102 784,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




